United Chemi-Con EMVL160ADA470MF60G

Cap Aluminum 47uF 16V 20% (6.3 X 5.7mm) SMD 50mA 3000h 105°C T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVL160ADA470MF60G.

IHS

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download United Chemi-Con EMVL160ADA470MF60G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
Stock
616,095
25,140
Authorized Distributors
0
3
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
50 mA
48 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 50mA 3000h 105C Automotive T/R
PanasonicEEEHC1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 47muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 16V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVJ160ADA470MF60G
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 48mA 2000h 105C T/R
Wurth Elektronik865230343004
Electrolytic capacitor SMD 47uF/16V 105C (6,3x5,5) 5000h RoHS

Descriptions

Descriptions of United Chemi-Con EMVL160ADA470MF60G provided by its distributors.

Cap Aluminum 47uF 16V 20% (6.3 X 5.7mm) SMD 50mA 3000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
CAP ALUM 47UF 20% 16V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con