Nichicon UCA2G330MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 33muF ±20% 0.709Dia 18.00mm
$ 1.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2G330MHD6.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-4.98%

CAD Models

Download Nichicon UCA2G330MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 1.091
Stock
45,713
39,503
Authorized Distributors
2
6
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
320 mA
600 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUCA2V330MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 33muF ±20% 0.630Dia 16.00mm
NichiconUCA2V330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 350 V, CA SERIES 12000H 16 (DIA.) X 20MM
NichiconUCA2W330MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEU-ED2V330S
Cap Aluminum 33uF 350V 20% (16 X 20mm) Radial 7.5mm 640mA 10000h 105°C Bulk
United Chemi-ConEKXJ451ELL330ML20S
Cap Aluminum Lytic 33uF 450V 20%( 16 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL330MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Nichicon UCA2G330MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 33muF ±20% 0.709Dia 18.00mm
33uF 400V 卤20% 320mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor Alum Elect, 33Uf, 400V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCA2G330MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL