Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2V330MHD

Aluminum Electrolytic Capacitor, 33UF 350 V, Ca Series 12000H 16 (dia.) X 20MM
$ 0.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2V330MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Nichicon UCA2V330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.897
$ 0.897
Stock
1
6,269
6,269
Authorized Distributors
1
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
300 mA
256 mA
256 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2G330MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 33muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCY2G330MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
NichiconUCA2G330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 400 V, CA SERIES 12000H 16 (DIA.) X 25MM
PanasonicEEU-ED2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Bulk
PanasonicEEU-EB2G330
Cap Aluminum 33uF 400V 20% (16 X 25mm) Radial 7.5mm 600mA 5000h 105°C Bulk
PanasonicEEU-EB2G330S
Cap Aluminum 33uF 400V 20% (18 X 20mm) Radial 7.5mm 600mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCA2V330MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 350 V, CA SERIES 12000H 16 (DIA.) X 20MM
33uF 350V 卤20% 300mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 33 μ F, 350 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UCA2V330MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL