Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2V330S

Cap Aluminum 33uF 350V 20% (16 X 20mm) Radial 7.5mm 640mA 10000h 105°C Bulk
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2V330S.

IHS

Datasheet10 pages9 years ago

Newark

element14 APAC

JRH Electronics

element14

Inventory History

3 month trend:
-2.47%

CAD Models

Download Panasonic EEU-ED2V330S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Bulk
PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
PanasonicEEU-EE2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEKXG451ELL330MM20S
Cap Aluminum Lytic 33uF 450V 20% (18 X 20mm) Radial 7.5mm 380mA 10000h 105°C Bulk
NichiconUCA2G330MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 33muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-ED2V330S provided by its distributors.

Cap Aluminum 33uF 350V 20% (16 X 20mm) Radial 7.5mm 640mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 350V 33muF ±20% 0.630Dia 16.00mm
Panasonic EEUED2V330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
33UF 350V DC ALUM ELECTROLYTIC CAPACITOR, ED RADIAL SERIES 10000H 16(DIA.)X20MM
Aluminum Electrolytic Capacitors - Radial Leaded 33Uf 350Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 33uF, 350V, -25 to 105¡C
Panasonic SCT
33¦ÌF 350V ¡À20% 7.5mm 10000h@ 105¡ãC 256mA@ 120Hz£¬640mA@ 100kHz Plugins,D16xL20mm Through hole mounting 16mm*20mm*20mm
Capacitance:33Μf; Voltage Rating:350V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:-; Esr:-; Lifetime @ Temperature:10000 Hours @ 105°C; Diameter:-; Height:-; Operating Temperature Min:-25°C; Operating Temperature Max:105°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2V330S.
  • EEUED2V330S
  • EEUED2V330S.