KYOCERA AVX UCA2E680MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 68muF ±20% 0.630Dia 16.00mm
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCA2E680MHD1TN.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.86%

CAD Models

Download KYOCERA AVX UCA2E680MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.817
$ 0.817
Stock
1,338
3,323
3,323
Authorized Distributors
3
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
500 mA
990 mA
990 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2D680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2E680S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Bulk
NichiconUCA2D680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCY2E680MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF
PanasonicEEU-ED2D680SB
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX UCA2E680MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 68muF ±20% 0.630Dia 16.00mm
68uF 250V 卤20% 500mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 250V RADIAL TH
Radials/Tp&ammo |Nichicon UCA2E680MHD1TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX