Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2D680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.492Dia 12.50mm
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2D680MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UCA2D680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.764
$ 0.764
Stock
441
8,777
8,777
Authorized Distributors
1
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
475 mA
1.33 A
1.33 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2E680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 250 V, CA SERIES 12000H 16 (DIA.) X 25MM
KYOCERA AVXUCA2E680MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 68muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCY2E680MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF
PanasonicEEU-ED2C680
Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Bulk
PanasonicEEU-ED2C680B
Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Ammo Pack
PanasonicEEU-ED2E680S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCA2D680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 200 V, CA SERIES 12000H 12.5 (DIA.) X 25MM
68uF 200V 卤20% 475mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL