Nichicon UCA2C680MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2C680MHD6TN.

IHS

Datasheet2 pages6 years ago

CAD Models

Download Nichicon UCA2C680MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.749
Stock
1
2,402
2,402
Authorized Distributors
0
4
4
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
970 mA
750 mA
750 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2D680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.630Dia 16.00mm
NichiconUCA2D680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 68muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCS2C680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 200V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UCA2C680MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 68muF ±20% 0.630Dia 16.00mm
68uF 160V 卤20% 485mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 68UF 20% 160V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL