Panasonic EEU-ED2D680

Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 950mA 10000h 105°C Bulk
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2D680.

Panasonic

Datasheet3 pages9 years ago

Newark

_legacy Avnet

TME

DigiKey

Inventory History

3 month trend:
-31.49%

CAD Models

Download Panasonic EEU-ED2D680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.569
$ 0.569
Stock
2,578
10,048
10,048
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
380 mA
750 mA
750 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-ED2C680
Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Bulk
PanasonicEEU-ED2C680B
Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Ammo Pack
PanasonicEEU-ED2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000 hr 105C Bulk
NichiconUCA2D680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 200 V, CA SERIES 12000H 12.5 (DIA.) X 25MM
KYOCERA AVXUCS2C680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 68muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ251ELL680MU20S
Cap Aluminum Lytic 68uF 250V 20%( 14.5 X 20mm) Radial 7.5mm 505mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-ED2D680 provided by its distributors.

Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 950mA 10000h 105°C Bulk
Panasonic EEUED2D680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-ED Series 200 V 68 uF 10 kHrs LS=5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 200V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 68Uf, 200V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-ED2D680.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2D680.
  • EEUED2D680
  • EEUED2D680.