KYOCERA AVX UCA2C101MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCA2C101MHD6TN.

IHS

Datasheet2 pages6 years ago

CAD Models

Download KYOCERA AVX UCA2C101MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
128
3,368
3,368
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
1.18 A
1.06 A
1.06 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2D101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 100muF ±20% 0.709Dia 18.00mm
NichiconUCA2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 100muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-ED2D101
Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1300mA 10000h 105°C Bulk
PanasonicEEU-ED2D101S
ED Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 200V
United Chemi-ConEKXG201ETD101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105C Ammo

Descriptions

Descriptions of KYOCERA AVX UCA2C101MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 160V 100muF ±20% 0.709Dia 18.00mm
100uF 160V 卤20% 590mA@120Hz Plugin,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 100UF 20% 160V RADIAL
Radials/Tp&ammo |Nichicon UCA2C101MHD6TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX