Panasonic EEU-ED2D101S

Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Bulk
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2D101S.

Panasonic

Datasheet3 pages9 years ago

Farnell

_legacy Avnet

JRH Electronics

TME

Inventory History

3 month trend:
+911%

CAD Models

Download Panasonic EEU-ED2D101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 1.014
$ 1.014
Stock
20,512
16,312
16,312
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
576 mA
1.665 A
1.665 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUED2C101S
Panasonic EEUED2C101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E101S
Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
PanasonicEEU-EE2C101
Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1660mA 10000h 105°C Bulk
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
United Chemi-ConEKXG201ELL101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk
United Chemi-ConEKXG161ELL101ML20S
Cap Aluminum Lytic 100uF 160V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-ED2D101S provided by its distributors.

Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Bulk
Panasonic EEUED2D101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
100 F 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 200V, -25 to 105¡C
Panasonic SCT
100¦ÌF 200V ¡À20% 7.5mm 10000h@ 105¡ãC 1.28A@ 100 kHz£¬576mA@ 120Hz Plugins,D18xL20mm Through hole mounting 18mm*20mm*20mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2D101S