| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UBX1K471MHL | 300 | 3 | Cut Tape | 15h | |||||||
| DigiKey | 493-13059-ND | 300 | 1 | Bulk | ||||||||
| Newark | UBX1K471MHL | 0 | 50 | |||||||||
| RS (Formerly Allied Electronics) | UBX1K471MHL | 0 | 10 | Bulk | 6h | |||||||
| TTI Europe | UBX1K471MHL | 0 | 300 | Bulk | 18h |
Download Nichicon UBX1K471MHL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UBX1K471MHL provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: