Cornell Dubilier SK471M100ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 100V 470muF ±20% 0.630Dia 16.00mm
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK471M100ST.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.15%

Alternate Parts

Price @ 1000
$ 2.61
$ 0.657
Stock
4,658
0
Authorized Distributors
1
3
Capacitance
470 µF
470 µF
Mount
PCB, Radial, Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
230 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.1 A
1 A
Height - Seated (Max)
32.004 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
KYOCERA AVXUVR2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF 卤20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm
NichiconUFW2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85C Bulk
United Chemi-ConESMG101ELL471ML25S
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SK471M100ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 100V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 100V 20% (16 X 32mm) Radial 7.5mm 0.23 Ohm 1100mA 2000h 85C Standard
Capacitor, Al Electrolytic, 470 uF, 20%, 100 VDC, Radial, ESR 0.23 Ohms, 16x32mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100V
Aluminum Electrolytic Capacitor 470Uf, 100V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Cornell Dubilier SK471M100ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor