Nichicon UBT2G4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 400V 4.7muF ±20% 0.394Dia 10.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2G4R7MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UBT2G4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
Stock
18,796
45,035
Authorized Distributors
0
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
53 mA
53 mA
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31

Related Parts

PanasonicECA2WHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG4R7B
Cap Aluminum 4.7uF 450V 20% (10 X 20mm) Radial 5mm 49mA 2000h 105°C Ammo Pack
NichiconUVR2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 4.7muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 4.7muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 350V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA2WM4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of Nichicon UBT2G4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 400V 4.7muF ±20% 0.394Dia 10.00mm
4.7uF 400V 卤20% 53mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Alum Elec 4.7Uf, 400V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UBT2G4R7MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL