Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2WHG4R7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2WHG4R7.

IHS

Datasheet12 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+16.20%

CAD Models

Download Panasonic ECA2WHG4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.325
$ 0.325
Stock
268,803
19,556
19,556
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
49 mA
40 mA
40 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF
KYOCERA AVXUPS2G4R7MPD
Capacitor Aluminum Electrolytic Cap4.7uF 400V 20% Radial 10X20 LS 5mm | Nichicon UPS2G4R7MPD
NichiconUVR2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA2GHG4R7
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105C Automotive Bulk
PanasonicECA2WM4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85C Automotive Bulk
PanasonicECA-2WM4R7B
Panasonic ECA2WM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA2WHG4R7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
Panasonic ECA2WHG4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 4.7uF 450V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 49mA 2000 hr 105°C Bulk
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,10X20,BULK
Panasonic ECA-2WHG4R7 Electrolytic capacitor Radial lead 4.7 µF 450 V 10 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 450V, -25 to 105¡C
Panasonic SCT
ECA-NHG Series 450 V 4.7 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2WHG4R7
  • ECA2WHG4R7.