Panasonic ECA-2WHG4R7B

Cap Aluminum 4.7uF 450V 20% (10 X 20mm) Radial 5mm 49mA 2000h 105°C Ammo Pack
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WHG4R7B.

Panasonic

Datasheet5 pages10 years ago

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-68.72%

CAD Models

Download Panasonic ECA-2WHG4R7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.395
$ 0.395
Stock
10,518
277,560
277,560
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
49 mA
49 mA
49 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF
NichiconUVR2W4R7MPD
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 55mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF
PanasonicECA2GHG4R7
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105C Automotive Bulk
PanasonicECA2WM4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85C Automotive Bulk
PanasonicECA-2GHG4R7B
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic ECA-2WHG4R7B provided by its distributors.

Cap Aluminum 4.7uF 450V 20% (10 X 20mm) Radial 5mm 49mA 2000h 105°C Ammo Pack
Panasonic ECA2WHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 450 V 4.7 uF ±20% 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 450V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2WHG4R7(B)
  • ECA2WHG4R7B
  • ECA2WHG4R7B.