KYOCERA AVX UBT1K471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 470muF ±20% 0.630Dia 16.00mm
$ 1.298
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1K471MHD.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UBT1K471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
$ 1.43
$ 1.43
Stock
1,853
17,331
17,331
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
61 mΩ
61 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
750 mA
2.03 A
2.03 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPM1J471MHD6
Capacitor Aluminum Electrolytic Cap470uF 63V 20% Radial 16X25 LS 7.5mm | Nichicon UPM1J471MHD6
PanasonicEEU-FC2A471
Aluminum Electrolytic Capacitor, 470 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1J471
Capacitor Aluminum 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1765mA 5000h 105C Bulk
PanasonicECA2AHG471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105°C Bulk
KYOCERA AVXUPW2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 470muF 卤20% 0.630Dia 16.00mm
KYOCERA AVXUPM1J471MHD
Capacitor Aluminum Electrolytic Cap470uF 63V 20% Radial 12.5X35.5 LS 5mm | Nichicon UPM1J471MHD

Descriptions

Descriptions of KYOCERA AVX UBT1K471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1500mA 5000h 125C Automotive Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, 80V 20%, RADIAL, 16X25, LS 7.5 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor Alum Elec 470Uf, 80V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):80V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UBT1K471MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX