Panasonic EEUFC1J471

Capacitor Aluminum 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1765mA 5000h 105C Bulk
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J471.

IHS

Datasheet17 pages8 years ago

Future Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-22.28%

CAD Models

Download Panasonic EEUFC1J471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 0.559
$ 0.559
Stock
183,720
217,264
217,264
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
59 mΩ
110 mΩ
110 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
1.765 A
1.32375 A
1.32375 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEU-FC1J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1H471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 5000h 105°C Bulk
United Chemi-ConELXZ630ELL471ML20S
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1770mA 8000h 105°C Bulk
United Chemi-ConEKZE800ELL471MM20S
Cap Aluminum Lytic 470uF 80V 20% (18 X 20mm) Radial 7.5mm 1500mA 5000h 105°C Bulk
PanasonicEEE-FK1H471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 470muF 卤20% 0.630Dia 16.00mm
United Chemi-ConELXV800ELL471ML30S
Cap Aluminum Lytic 470uF 80V 20%( 16 X 30mm) Radial 7.5mm 1790mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFC1J471 provided by its distributors.

Capacitor Aluminum 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1765mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 470muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,16X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 470 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Capacitor, 470µF, 63V, 20%; Capacitance:470µF; Voltage Rating:63V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:20mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime Temperature:5000 hours 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:20mm; Impedance:0.059ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:1765mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:63V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J471
  • EEU-FC1J471.
  • EEUFC1J471.