Nichicon UBT1J101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 100muF ±20% 0.394Dia 10.00mm
$ 0.331
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1J101MPD1TD.

IHS

Datasheet2 pages16 years ago

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-26.53%

CAD Models

Download Nichicon UBT1J101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.305
$ 0.305
Stock
67,907
155,559
155,559
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
410 mΩ
410 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
345 mA
345 mA
345 mA
Height - Seated (Max)
18.0086 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEGXE800ELL101MJ20S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 20mm) Radial 5mm 790mA 3000h 125C Automotive Bulk
United Chemi-ConEGXE630ETD101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
NichiconUBT1K101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UBT1J101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 63V 20%( 10 X 16mm) Radial 5mm 690mA 3000h 125C Automotive Ammo
100uF 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL