Nichicon UBT1J101MPD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 100muF ±20% 0.394Dia 10.00mm
$ 0.429
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1J101MPD8.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.13%

CAD Models

Download Nichicon UBT1J101MPD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.362
Stock
87,870
6,925
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
410 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
345 mA
345 mA
Height - Seated (Max)
-
18.0086 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

100uF 50V 卤20% 485mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Yageo GroupESY107M050AG3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESY 50V 100muF ±20% 0.315Dia 8.00mm
100uF 35V Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UBT1J101MPD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 63V 20% (10 X 16mm) Radial 5mm 690mA 3000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 63 V, BT SERIES 3000H 10 X 16MM
100uF 63V 卤20% 345mA@120Hz Plugin,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL