Nichicon UBT1K101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 100muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1K101MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon UBT1K101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
Stock
1
8,551
Authorized Distributors
0
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
390 mΩ
Life (Hours)
3000 hours
-
Ripple Current
395 mA
395 mA
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-08-31

Related Parts

United Chemi-ConEGXE800ELL101MJ20S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 20mm) Radial 5mm 790mA 3000h 125C Automotive Bulk
PanasonicEEUFC2A101L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV800ELL101MJ25S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 25mm) Radial 5mm 795mA 3000h 105C Automotive Bulk
NichiconUBT1J101MPD
Cap Aluminum Lytic 100uF 63V 20% (10 X 16mm) Radial 5mm 690mA 3000h 125C Automotive Bulk
United Chemi-ConELXV101ETD101MJ30S
LXV Series 100 V 100 uF Ø10x30mm LS=5mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 63V 20%( 10 X 16mm) Radial 5mm 690mA 3000h 125C Automotive Ammo

Descriptions

Descriptions of Nichicon UBT1K101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 100muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 100 μ F, 80 V, RoHS
Nichicon SCT
100uF 80V 390m惟 卤20% 395mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL