Nichicon UBT1H220MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 22muF ±20% 0.315Dia 8.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H220MPD1TD.

IHS

Datasheet2 pages16 years ago

Future Electronics

CAD Models

Download Nichicon UBT1H220MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.369
Stock
24,480
40,182
40,182
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
650 mΩ
650 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30

Related Parts

Wurth Elektronik860080773004
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicEEUFM1H220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUPS1J220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ630ELL220MFB5D
Cap Aluminum Lytic 22uF 63V 20%( 6.3 X 11.5mm) Radial 2.5mm 240mA 2000h 105C Automotive Bulk
PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUPM1J220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UBT1H220MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 22muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 22uF 50V 20%( 8 X 11.5mm) Radial 3.5mm 250mA 2000h 125C Automotive Ammo
22uF 50V 卤20% 250mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
BT Series 22 uF 50 V 125°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL