Panasonic EEUFM1H220

Panasonic EEUFM1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1H220.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+122%

CAD Models

Download Panasonic EEUFM1H220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.102
$ 0.102
Stock
167,063
188,551
188,551
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
250 mA
39 mA
39 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik860080773004
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicEEUFR1H220
Panasonic EEUFR1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H220B
Panasonic EEUFR1H220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1J220MED
Capacitor Aluminum Electrolytic Cap 22uF 63V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1J220MED
NichiconUPS1J220MED
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 63 V DC, PS SERIES 2000H 6.3 (DIA.) X 11MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUFM1H220 provided by its distributors.

Panasonic EEUFM1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Panasonic EEU-FM1H220 Electrolytic capacitor Radial lead 22µF 50V 20% 5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 50 V 22 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H220
  • EEU-FM1H220.