Nichicon UBT1E332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 3300muF ±20% 0.709Dia 18.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1E332MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UBT1E332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
Stock
15,231
12,740
Authorized Distributors
0
5
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
Life (Hours)
10000 hours
-
Ripple Current
1.655 A
1.655 A
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31

Related Parts

PanasonicEEUFR1E332
Panasonic EEUFR1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E332B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL332MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
KYOCERA AVXUHE1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UBT1E332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 3300muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 3300 μ F, 25 V, RoHS
Nichicon SCT
3300uF 25V 17m惟 卤20% 2.218A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3300UF 20% 25V RADIAL
Radials/Bulk |Nichicon UBT1E332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL