Nichicon UBT1E101MPD8TD

100uF 25V 130m惟 卤20% 250mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1E101MPD8TD.

IHS

Datasheet2 pages16 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-66.86%

CAD Models

Download Nichicon UBT1E101MPD8TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.359
$ 0.359
Stock
100,932
35,273
35,273
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
500 mA
500 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-TA1E101
Panasonic EEUTA1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1V101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ350ELL101MF15D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk
NichiconUHD1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UBT1E101MPD8TD provided by its distributors.

100uF 25V 130m惟 卤20% 250mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 500mA 2000h 125C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
UBT ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 100muF 25V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL