Panasonic EEUFM1E101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E101.

Upverter

Datasheet4 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-37.03%

CAD Models

Download Panasonic EEUFM1E101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1E101B
Panasonic EEUFM1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E101B
Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE250ETD101MF11D
KZE Series 25 V 100 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZE250ETC101MF11D
Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE250ETC101MF11D
PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFM1E101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Capacitor Aluminum Electrolytic 100uF 25 Volt 20% (6 X 11.2mm) Radial 2.5 mm 455mA 2000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 100muF ±20% 0.248Dia 6.30mm
Capacitor Aluminum 100uF 25VDC 20% 6 X 11.2mm RDL 2.5mm 455mA 2000 hr Bulk
Panasonic EEUFM1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL
Panasonic EEU-FM1E101 Electrolytic capacitor Radial lead 100µF 25V 20% Ø6.3mm
EEU-FM Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 25V, -40 to 105¡C
Panasonic SCT
CAP ALUM 100UF 20% 25V RADIAL / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
100μF 25V ±20% 2.5mm 2000h@ 105°C 318.5mA@ 120Hz,455mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E101
  • EEU-FM1E101.