United Chemi-Con EGPD350ELL472MM30H

GPD Series 35 V 4700 uF 135°C Ø18x30mm LS=7.5mm Aluminum Electrolytic Capacitor
$ 2.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGPD350ELL472MM30H.

United Chemi-Con

Datasheet3 pages5 years ago

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-47.93%

Related Parts

United Chemi-ConEGPD250ELL472ML25H
GPD Series 25 V 4700 uF 135°C Ø16x25mm LS=7.5mm Aluminum Electrolytic Capacitor
United Chemi-ConEGPA250ELL472MM30S
4700uF 25V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGPD250ELL472MK35H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cornell DubilierSLPX472M035A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX472M035J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 4700muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 4700muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con EGPD350ELL472MM30H provided by its distributors.

GPD Series 35 V 4700 uF 135°C Ø18x30mm LS=7.5mm Aluminum Electrolytic Capacitor
CAPACITOR, ALU ELEC, 4700UF, 35V, RADIAL; CAPACITOR, ALU ELEC, 4700UF, 35V, RADIAL; Capacitance: 4700µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temperature: 3000 hours @
Capacitor, Alu Elec, 4700Uf, 35V, Radial; Rango De Producto:Gpd Series; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Chemi-Con EGPD350ELL472MM30H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con