Panasonic EEUFR1A332

Panasonic EEUFR1A332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A332.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-8.03%

CAD Models

Download Panasonic EEUFR1A332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.561
$ 0.561
Stock
14,580
75,619
75,619
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.6 A
2.6 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFM1A332
Panasonic EEUFM1A332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1A332
Panasonic EEUEB1A332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1A332B
Cap Aluminum 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo Pack
KYOCERA AVXUHE1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-100ELL332MK25S
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 2230mA 8000h 105°C Bulk
KYOCERA AVXUPW1A332MHD
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFR1A332 provided by its distributors.

Panasonic EEUFR1A332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 10 V 3300 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A332