Cornell Dubilier 336TTA160M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 160V 33muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 336TTA160M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
-47.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconTVX2D330MCD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconTVX2C330MCD
TVX Series 160 v 33 uf 85 'c 13x26 mm Axial Aluminum Electrolytic Capacitor
NichiconTVX1J330MAD
VX Series 33 uF 63 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier 336TTA160M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 160V 33muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
Cap Aluminum Lytic 33uF 160V 20% (12.5 X 25mm) Axial 10.048 Ohm 170mA 2000h 85C Bulk
Capacitor; Al Electrolytic; Cap 33 uF; Tol20%; Vol-Rtg 160 VDC; Axial; No Pb
TTA Series 160 V 33 uF ±20 % 12.5 x 25 mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 33µF 160V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 33uF 160V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 16; ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 160V, 20%, AXIAL; Capacitance: 33µF; Voltage(DC): 160V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 h
Aluminum Electrolytic Capacitor 33Uf, 160V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Axial; Altura:25Mm |Illinois Capacitor 336TTA160M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor