Nichicon TVX2A221MCD

VX Series 220 uF 100 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2A221MCD.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages16 years ago

element14 APAC

CAD Models

Download Nichicon TVX2A221MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
Stock
1
30,740
Authorized Distributors
1
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
560 mA
560 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1J221MCD
VX Series 220 uF 63 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H221MCD
VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Nichicon TVX2A221MCD provided by its distributors.

VX Series 220 uF 100 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 100V 20% (13 X 26mm) Axial 560mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Electrolytic capacitor; 220uF; 100V; 85deg.C; 13x26; 20%; 2000h
Aluminum Electrolytic Capacitor 220Uf, 100V, 20%, Axial; Rango De Producto:Serie Vx; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:13Mm; Terminales Del Condensador:Conexión Axial; Resistencia Esr:- |Nichicon TVX2A221MCD
CAP, 220µF, 100V, 20%; Capacitance: 220µF; Voltage Rating: 100V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 13mm; Lead Spacing: -; Height: 26mm; Operating Temperature Min

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL