Cornell Dubilier 227TTA100M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 220muF 卤20% 0.512Diax1.024L 13.00mmx26.00mm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227TTA100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-94.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A221MCD
VX Series 220 uF 100 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J221MCD
VX Series 220 uF 63 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H221MCD
VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Cornell Dubilier 227TTA100M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 220muF 卤20% 0.512Diax1.024L 13.00mmx26.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220 UF, TOL 20%, VOL-RTG 100 VDC, AXIAL
TTA Series 220 uF 100 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 220µF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Axial 0.754 Ohm 560mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, AXIAL; Capacitance:220µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Pro 30K6687
Aluminum Electrolytic Capacitor 220Uf, 100V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Axial; Altura:25Mm |Illinois Capacitor 227TTA100M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor