Panasonic ECA-1HM331

Cap Aluminum 330uF 50V 20% (10 X 16mm) Radial 5mm 500mA 2000h 85°C Bulk
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM331.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-10.51%

CAD Models

Download Panasonic ECA-1HM331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.327
$ 0.327
Stock
120,877
99,021
99,021
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA1HHG331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
330uF 35V ±20% 500mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-1HM331 provided by its distributors.

Cap Aluminum 330uF 50V 20% (10 X 16mm) Radial 5mm 500mA 2000h 85°C Bulk
Panasonic ECA1HM331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1HM331 Electrolytic capacitor 330 µF 50 V 10 mm radial lead
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 50V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 330Uf, 20%, 50V, Radial; Capacitance:330Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1HM331.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM331
  • ECA-1HM331.
  • ECA1HM331