Nichicon TVX1H221MCD1LW

VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1H221MCD1LW.

IHS

Datasheet2 pages11 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.575
Stock
1
24,853
Authorized Distributors
0
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
Life (Hours)
-
2000 hours
Ripple Current
410 mA
440 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1V221MAD
Capacitor Aluminum 220uF 35VDC 20% 8 X 20mm AXL 340mA 2000 hr
NichiconTVX1E221MAD
Capacitor Aluminum 220uF 25VDC 20% 8 X 16mm AXL 280mA 2000 hr
NichiconTVX1C221MAD
VX Series 220 uF 16 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Nichicon TVX1H221MCD1LW provided by its distributors.

VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor; 220UF; Inside Tape 63.5mm
CAP ALUM 220UF 20% 50V AXIAL
CAP STANDARD-AXIAL LEADED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL