Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX1V221MAD

Capacitor Aluminum 220uF 35VDC 20% 8 X 20mm AXL 340mA 2000 hr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1V221MAD.

IHS

Datasheet2 pages8 years ago

element14 APAC

Future Electronics

ODG (Origin Data Global)

Verical

CAD Models

Download Nichicon TVX1V221MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
Stock
208
23,108
Authorized Distributors
0
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
904 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
340 mA
340 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconTVX1E221MAD
Capacitor Aluminum 220uF 25VDC 20% 8 X 16mm AXL 280mA 2000 hr
NichiconTVX1C221MAD
VX Series 220 uF 16 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H221MCD
VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Nichicon TVX1V221MAD provided by its distributors.

Capacitor Aluminum 220uF 35VDC 20% 8 X 20mm AXL 340mA 2000 hr
VX Series 220 uF 35 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Axial 340mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Electrolytic capacitor; 220uF; 35V; 85deg.C; 8x20; 20%; 2000h
Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Axial; Capacitance:220Μf; Voltage Rating:35V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 8mm; Lead Spacing: -; Height: 20mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL