Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 227TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 220muF ±20% 0.394Diax0.827L 10.00mmx21.00mm
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-25.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconTVX1V221MAD
Capacitor Aluminum 220uF 35VDC 20% 8 X 20mm AXL 340mA 2000 hr
NichiconTVX1H221MCD
VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Cornell Dubilier 227TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 220muF ±20% 0.394Diax0.827L 10.00mmx21.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
TTA Series 220 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 220µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20% (10 X 21mm) Axial 0.9043 Ohm 440mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 50V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, AXIAL; Capacitance:220µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Prod 84M4682
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Axial; Altura:10Mm |Illinois Capacitor 227TTA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor