KYOCERA AVX RS80J471MDNASQJT

Aluminum Electrolytic Capacitor, 470UF 6.3 V Polymer, S8 Series 5000H 6.3 X 8MM
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RS80J471MDNASQJT.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

Farnell

Newark

Inventory History

3 month trend:
-43.99%

CAD Models

Download KYOCERA AVX RS80J471MDNASQJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.291
$ 0.291
Stock
31,844
108,862
108,862
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
8 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXRL80J471MDNASQKX
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C T/R
United Chemi-ConAPSE6R3ELL471MF08S
Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4700mA 20000h 105C Bulk
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm
KYOCERA AVXRL80J471MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, L8 SERIES 5000H 8 X 8MM
KYOCERA AVXRL80J471MDNASQ
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, L8 SERIES 5000H 8 X 8MM
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX RS80J471MDNASQJT provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105C T/R
S8 Series 6.3 V 470 uF 6.3 x 8 mm LS=2.5 mm 105°C Polymer Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Radial; Rango De Producto:Serie S8; Capacidad:470Μf; Cubierta Del Condensador Ae:Radial; Resistencia Esr:0.008Ohm; Tensión Nominal:6.3V; Vida Útil A Temperatura:5000 Horas A 125°C |Nichicon RS80J471MDNASQJT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX