What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon RR50G561MDN1

R5 Series 4 V 560 uF 8 x 11.5 mm LS=3.5 mm Aluminum Polymer Capacitor
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RR50G561MDN1.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

LKR

Future Electronics

Inventory History

3 month trend:
-2.13%

CAD Models

Download Nichicon RR50G561MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconPLF0G561MDO1
Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly
United Chemi-ConAPSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105C Bulk
United Chemi-ConAPS-4R0ELL561MHB5S
Cap Aluminum Lytic 560uF 4V 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5230mA 2000h 105°C Bulk
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
560UF 4V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 8(DIA.)X11.5MM
United Chemi-ConAPSA4R0ETD561MHB5S
Cap Aluminum Lytic 560uF 4V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon RR50G561MDN1 provided by its distributors.

R5 Series 4 V 560 uF 8 x 11.5 mm LS=3.5 mm Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
4V 560uF Polymer 卤20% 5m惟@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS
560¦ÌF 4V ¡À20% 3.5mm 5m¦¸ 2000h@ 105¡ãC 663mA@ 120Hz,6.63A@ 100kHz ,D8xL11.5mm 8mm*11.5mm*11.5mm
Radial Can FPCAP RR5 4V 560muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 560UF 20% 4V T/H
Ultra Low ESR Lead Type, 560 μF, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 560Uf, 4V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):4V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon RR50G561MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL