Nichicon RL80G821MDN1KX

Cap Aluminum Polymer 820uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RL80G821MDN1KX.

Newark

Datasheet3 pages5 years ago

Farnell

Inventory History

3 month trend:
-0.20%

CAD Models

Download Nichicon RL80G821MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.264
Stock
23,454
12,512
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
15 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
6.1 A
205 mA
Height - Seated (Max)
8.001 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 2.5V, 20%, RADIAL
NichiconRL80E821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConAPSC2R5ELL821MH08S
Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105C Bulk
KYOCERA AVXRE50E821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConAPSC2R5ETD821MH08S
Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF

Descriptions

Descriptions of Nichicon RL80G821MDN1KX provided by its distributors.

Cap Aluminum Polymer 820uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 2000h 105C T/R
820¦ÌF 4V ¡À20% 3.5mm 6m¦¸ 2000h@ 105¡ãC 610mA@ 120Hz,6.1A@ 100 kHz ,D8XL8MM 8mm*8mm*8mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Radial Can FPCAP RL8 4V 820muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 820UF 20% 4V T/H
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 4V, 20%, RADIAL; Capacitance:820µF; Voltage(DC):4V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:10000 hours @ 105°C; Polarity:Polar; Lead Spacin
Aluminum Electrolytic Capacitor, 820Uf, 4V, 20%, Radial; Rango De Producto:Serie L8; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:4V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:8Mm |Nichicon RL80G821MDN1KX

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL