Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2SEPC820MX+TSS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
$ 0.567
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC820MX+TSS.

IHS

Datasheet8 pages6 years ago
Datasheet2 pages16 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2SEPC820MX+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.533
$ 0.533
Stock
13,406
14,567
14,567
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconPLS0E821MCO6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConAPSC2R5ETD821MH08S
Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R
United Chemi-ConAPSE2R5ELL821MF08S
NPcap-PSE Series 2.5 V 820 uF 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor
United Chemi-ConAPSF2R5ELL821MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 2SEPC820MX+TSS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
Polymer Aluminium Electrolytic Capacitor, 820 uF, 2.5 V, Radial Leaded, 7000 uohm
Panasonic 2SEPC820MX+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,820UF,7MOHM,8X9MM, T&A BOX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SEPC820MX+TSS.