KYOCERA AVX RHS0E152MCN1GS

Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.7mm) SMD 0.09 Ohm 5400mA 2000h 105C T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RHS0E152MCN1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Future Electronics

Newark

Inventory History

3 month trend:
-50.00%

CAD Models

Download KYOCERA AVX RHS0E152MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXPCJ0E152MCL1GS
Polymer Aluminum SMD Capacitors 2.5V 1500uF 105 C SMD Low ESR
Cap Aluminum Polymer 1500uF 4VDC 20% (8 X 12mm) SMD 0.009 Ohm 5200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 10mm) SMD 0.01 Ohm 5220mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333
KYOCERA AVXPCJ0G152MCL1GS
Cap Aluminum Polymer 1500uF 4VDC 20% (10 X 10mm) SMD 0.01 Ohm 5500mA 2000h 105C Automotive T/R
KYOCERA AVXPCF0E152MCL1GS
Polymer Aluminum SMD Capacitors 2.5V 1500uF 105 C SMD Polymer Solid

Descriptions

Descriptions of KYOCERA AVX RHS0E152MCN1GS provided by its distributors.

Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.7mm) SMD 0.09 Ohm 5400mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333
2.5V 1500uF Polymer 卤20% 9m惟@100kHz 5.4A@100kHz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS
1.5mF 2.5V ¡À20% 9m¦¸ 2000h@ 105¡ãC 540mA@ 120Hz,5.4A@ 100 kHz SMD,8X11.7MM 8.3mm*8.3mm*11.7mm
CAP ALUM POLY 1500UF 2.5V (8 X 11.7MM) SMD
High Capacitance Chip Type, 1500 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 1500Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:1500Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS0E152MCN1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX