Nichicon RHS0G152MCN1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount,...
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHS0G152MCN1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

CAD Models

Download Nichicon RHS0G152MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXRHS0E152MCN1GS
Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 11.7mm) SMD 0.09 Ohm 5400mA 2000h 105C T/R
Cap Aluminum Polymer 1500uF 4VDC 20% (8 X 12mm) SMD 0.009 Ohm 5200mA 2000h 105C Automotive T/R
KYOCERA AVXPCJ0G152MCL1GS
Cap Aluminum Polymer 1500uF 4VDC 20% (10 X 10mm) SMD 0.01 Ohm 5500mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon RHS0G152MCN1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333
4V 1500uF Polymer 卤20% 12m惟@100kHz 4.7A@100kHz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 1500UF 20% 4V SMD
High Capacitance Chip Type, 1500 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 1500Uf, 4V, 20%, Smd, Full Reel; Capacitance:1500Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Can - Smd; Esr:0.012Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS0G152MCN1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL