Nichicon PCJ0E152MCL6GS

Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 10mm) SMD 0.01 Ohm 5220mA 2000h 105C Automotive T/R
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0E152MCL6GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PCJ0E152MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
KYOCERA AVXPCJ0G152MCL1GS
Cap Aluminum Polymer 1500uF 4VDC 20% (10 X 10mm) SMD 0.01 Ohm 5500mA 2000h 105C Automotive T/R
KYOCERA AVXPCF0E152MCL1GS
Polymer Aluminum SMD Capacitors 2.5V 1500uF 105 C SMD Polymer Solid
Wurth Elektronik875075161012
ALUM. POLYMER CAP 1500UF 6.3V 12.4MMV-CHIP WCAP-PSLC, LIFETIME 2000H +105OC

Descriptions

Descriptions of Nichicon PCJ0E152MCL6GS provided by its distributors.

Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 10mm) SMD 0.01 Ohm 5220mA 2000h 105C Automotive T/R
2.5V 1500uF Polymer 卤20% 10m惟@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333
Capacitor Alum Elect, 1500Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:1500Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.01Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0E152MCL6GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL