KYOCERA AVX PCF0E152MCL1GS

Polymer Aluminum SMD Capacitors 2.5V 1500uF 105 C SMD Polymer Solid
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCF0E152MCL1GS.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Factory Futures

_legacy Avnet

CAD Models

Download KYOCERA AVX PCF0E152MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 1500uF 2.5VDC 20% (8 X 10mm) SMD 0.01 Ohm 5220mA 2000h 105C Automotive T/R
KYOCERA AVXPCJ0G152MCL1GS
Cap Aluminum Polymer 1500uF 4VDC 20% (10 X 10mm) SMD 0.01 Ohm 5500mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Wurth Elektronik875075161012
ALUM. POLYMER CAP 1500UF 6.3V 12.4MMV-CHIP WCAP-PSLC, LIFETIME 2000H +105OC

Descriptions

Descriptions of KYOCERA AVX PCF0E152MCL1GS provided by its distributors.

Polymer Aluminum SMD Capacitors 2.5V 1500uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
2.5V 1500uF Polymer 卤20% 13m惟 4.7A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
Capacitor Alum Elect, 1500Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:1500Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF0E152MCL1GS
CAPACITOR, 1500UF, 2.5V; Application:Low ESR; Capacitance:1500µF; Tolerance, Capacitance:± 20%; Series:PCF; Voltage, Rating:2.5V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:13mohm; Case Style:Radial; External Length / Height:10mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:4700mA; External Depth:10.3mm; Leakage Current:750µA; Operating Lifetime:2000h; Width, External:10.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX