Nichicon RE50E561MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole...
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RE50E561MDN1.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

Nichicon SCT

Inventory History

3 month trend:
-1.11%

CAD Models

Download Nichicon RE50E561MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.65
$ 0.65
Stock
43,194
12,294
12,294
Authorized Distributors
4
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
630 mA
6.1 A
6.1 A
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 2000h 105C T/R
United Chemi-ConAPSC2R5ELL561MH08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
NichiconPLF0E561MCO1
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.006 Ohm 4800mA 2000h 105C Automotive Bulk
United Chemi-ConAPSF2R5ELL561MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconRS80E561MDN1
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 560muF 2.5V
United Chemi-ConAPSK2R5ELL561ME08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon RE50E561MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560 F 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs 105C
2.5V 560uF Polymer 卤20% 5m惟 630mA@120Hz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
Capacitor Alum Elect, 560Uf, 2.5V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):2.5V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:0.005Ohmrohs Compliant: Yes |Nichicon RE50E561MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL