Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF0E561MCO1

Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.006 Ohm 4800mA 2000h 105C Automotive Bulk
$ 0.435
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0E561MCO1.

IHS

Datasheet2 pages4 years ago

X-ON

CAD Models

Download Nichicon PLF0E561MCO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.577
$ 0.577
Stock
1
8,665
8,665
Authorized Distributors
2
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
240 mA
280 mA
280 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

NichiconRS80E561MDN1
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 560muF 2.5V
NichiconRF80E561MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 2000h 105C T/R
United Chemi-ConAPSC2R5ELL561MH08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
United Chemi-ConAPSF2R5ELL561MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Polymer Aluminium Electrolytic Capacitor, 560 uF, 2.5 V, Radial Leaded, 7000 uohm

Descriptions

Descriptions of Nichicon PLF0E561MCO1 provided by its distributors.

Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.006 Ohm 4800mA 2000h 105C Automotive Bulk
Polymer Aluminum Radial Capacitors 2.5V 560uF 105 C Radial Leaded Poly
2.5V 560uF Polymer 卤20% 6m惟@100kHz 4.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL