| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | QYX1H334KTP | 100 | 10 | Cut Tape | 3h | |||||||
| RS (Formerly Allied Electronics) | QYX1H334KTP | 0 | 10 | Bulk | 9h | |||||||
| Newark | QYX1H334KTP | 0 | 1K | |||||||||
| Easev | QYX1H334KTP | 3,282 | >1wk | |||||||||
| Fly-Wing Technology | QYX1H334KTP | 452 | 4d |
Download Nichicon QYX1H334KTP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon QYX1H334KTP provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: