Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS2C033301C00KSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C033301C00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.246
Stock
158,445
11,724
Authorized Distributors
6
4
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82DC3330DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
Yageo GroupR82DC3330AA60K
Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3330DQ60K
Cap Film 0.33uF 63V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Automotive Ammo
Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E2334KB
Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk

Descriptions

Descriptions of WIMA MKS2C033301C00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
MKS film capacitor, 330 nF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C033301C00KSSD
Radial FILM CAPACITOR film capacitor 63V 330nF 10% 330ppm/C
CAP FILM 0.33uF 63V 10% RM5 MET.POLYESTE
WIMA MKS2C033301C00KSSD Film Capacitor, 0.33 F, 63 V, MKS2 Series,10%, Radial Leaded, PET (Polyester)
CAP, 0.33µF, 63V, 10%, PET; Capacitance: 0.33µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA