Vishay BFC237011334

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237011334.

IHS

Datasheet18 pages3 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+43.99%

CAD Models

Download Vishay BFC237011334 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.425
$ 0.613
Stock
20,394
1,048
Authorized Distributors
6
4
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.33uF 63V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm Ammo Pack
Cap Film 0.33uF 63V PET 10% (7.5 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR82DC3330DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
Yageo GroupR82DC3330AA60K
Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237011334 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm 100°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKT370 40V 0.33muF ±10% 0.283Lx0.138W 7.20mmx3.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
Capacitor POLYESTER FILM 0.33UF, 63V, 10%, RADIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage(AC):40V; Voltag 75M1971
CAPACITOR POLYESTER 0.33UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Series:MKT370; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 11334
  • 2222 370 11334.