Yageo Group R82DC3330DQ60K

Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3330DQ60K.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+12.14%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.201
$ 0.201
Stock
402,712
32,916
32,916
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
7.5946 mm
7.5946 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC3330AA70K
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR60EF3330AA6AK
Cap Film 0.33uF 100V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive AEC-Q200 Bulk
PanasonicECQE2334KF
Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 12mm) Radial 10mm 105°C Bulk

Descriptions

Descriptions of Yageo Group R82DC3330DQ60K provided by its distributors.

Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33Uf, Through Hole Mount
Cap Film 0.33uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200
Radial FILM CAPACITOR R82 40V 0.33muF ±10% 0.283Lx0.138W 7.20mmx3.50mm
AEC-Q200 Metallized Polyester Film Capacitor, 330nF, 40VAC, 63VDC, 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3330DQ60K
  • R82DC3330 DQ60 K