Nichicon PLV1J220MCL1TD

Aluminum Electrolytic Capacitor- Polymer, 63VOLTS, 22UF, Low Esr, High Ripple
$ 1.357
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLV1J220MCL1TD.

Newark

Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLV1J220MCL1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.357
$ 0.942
Stock
15,456
34,891
Authorized Distributors
2
2
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.8 A
1.8 A
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, RADIAL
Panasonic20SEP22M+TSS
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R
NichiconPLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.05 Ohm 1800mA 2000h 105C Automotive Bulk
25V 22uF Polymer 卤20% 50m惟 1.8A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
Panasonic35SEPF22M+TSS
Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105C T/R
Panasonic32SEPF22M+TSS
Cap Aluminum Polymer 22uF 32VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.035 Ohm 2.4A 5000h 105C Ammo

Descriptions

Descriptions of Nichicon PLV1J220MCL1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 63VOLTS, 22UF, LOW ESR, HIGH RIPPLE
Cap Aluminum Polymer 22uF 63VDC 20% (8 X 9mm) Radial 3.5mm 0.035 Ohm 1800mA 3000h 105C Automotive
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF
LV Series Ø 8 x 9 mm 63 V 22 uF Radial Organic Conductive Polymer Capacitor
63V 22uF Polymer 卤20% 35m惟@100kHz 1.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 22Uf, 63V, 20%, Radial, Full Reel; Rango De Producto:Serie Lv; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:9Mm |Nichicon PLV1J220MCL1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL