Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEP22M+TSS

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R
$ 0.523
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP22M+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.38%

CAD Models

Download Panasonic 20SEP22M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.481
$ 0.481
Stock
8,456
40,856
40,856
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
72.5 mA
72.5 mA
72.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

NichiconPLF1D220MCL2
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1700mA 2000h 105C Automotive Bulk
Panasonic25SEP22M
Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) Radial 5mm 0.05 Ohm 2000mA 3000h 105°C Bulk
NichiconPLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.05 Ohm 1800mA 2000h 105C Automotive Bulk
Panasonic25SEP22M+T
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,22UF,50MOHM,10X8MM, T&A BOX
Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 7mm) Radial 2.5mm 0.049 Ohm 1900mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic 20SEP22M+TSS provided by its distributors.

Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1450mA 3000h 105C T/R
Cap Aluminum 22uF 20V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 1450mA 3000hr 105°C Ammo Pack
Avnet Japan
Panasonic 20SEP22M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,22UF,60MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22μF 20V ±20% 2.5mm 60mΩ 3000h@ 105°C 1.45A@ 100kHz,72.5mA@ 120Hz Plugins,D6.3XL6MM Through hole mounting 6mm(width)*6mm(height)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America